Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1655111

D-SUB contact insert - shell size 1 - with 15 signal contacts - type of contact pin - with solder cup - straight - fixing with ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 1 - with 15 signal contacts - type of contact pin - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame VS-09-...
Search Keywords: 1655111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1655111
Alias/AKA: VS-09-ST-DSUB-HD-EG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Termination Method: Solder Cup
Shell Size: 1
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1655111 RoHS compliant?
Yes, 1655111 is RoHS compliant.
What is the lead time for 1655111?
The standard lead time for 1655111 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
Minimum Order Quantity:
2
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$11.27
10 +
$10.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!