- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1654549
Phoenix Contact
1654549
D-SUB connector - degree of protection: IP67 - number of positions: 9 - material: PA - connection method: Screw connection - c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1654549 |
| Alias/AKA: | VS-09-PROFIBUS-SC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-SUB Module |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 9 |
| Operating Temperature: | -20 to 75 °C |