- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1654028
1654028
Phoenix Contact
Cable Assembly Fire Wire 5m 26AWG 6 POS Fire Wire to 6 POS Fire Wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Fire Wire 5m 26AWG 6 POS Fire Wire to 6 POS Fire Wire
Search Keywords: 1654028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1654028
-
Alias/AKA:VS-06-2X2X26C7/7-67/67/ 5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$87.93
5
$84.53
10
$81.06
20
$79.85
50
$78.65
100 +
$77.47
Click for Quote
Log in
to unlock special pricing