Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1653744

Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gray
Search Keywords: 1653744
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1653744
Alias/AKA: VS-A-F-IP67
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Frame
Dimension: 36 x 27.5 x 36 mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1653744 RoHS compliant?
Yes, 1653744 is RoHS compliant.
What is the lead time for 1653744?
The standard lead time for 1653744 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
15
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.347
15 +
$5.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!