Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1653168

RJ45 socket insert - modular (Keystone) - CAT6 - 8-pos. - shielded - with cable connection (LSA) - for litz and solid wires AW ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 socket insert - modular (Keystone) - CAT6 - 8-pos. - shielded - with cable connection (LSA) - for litz and solid wires AWG 26 ... 22
Search Keywords: 1653168
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1653168
  • Alias/AKA:
    VS-08-BU-RJ45-6/KA/LSA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    IP20 RJ-45
  • Body Orientation:
    N/A
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2 A
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1653168 RoHS compliant?
Yes, 1653168 is RoHS compliant.
What is the lead time for 1653168?
The standard lead time for 1653168 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
2 Weeks can ship 11/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.96
5 +
$27.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!