- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1653090
Phoenix Contact
1653090
RJ45 socket insert - for PCB assembly - CAT6 - 8-pos. - shielded - with straight solder pins - 1x
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1653090 |
| Alias/AKA: | VS-08-BU-RJ45-6/LV-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 72 VDC |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -25 to 80 °C |