- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1652936
Phoenix Contact
1652936
RJ45 socket insert - degree of protection: IP20 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: Copper alloy - co ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1652936
-
Alias/AKA:VS-08-BU-RJ45-5-F/PK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:72 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:-20 to 70 °C