- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1652732
Phoenix Contact
1652732
The 1652732 is an 8-position, IP67-rated RJ45 sleeve housing with a straight cable exit, constructed from polyamide.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1652732 is an 8-position, IP67-rated RJ45 sleeve housing with a straight cable exit, constructed from polyamide.
Search Keywords: 1652732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1652732
-
Alias/AKA:VS-08-T-H-RJ45/IP67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45 Sleeve Housing
-
Operating Temperature:-40 to 80 °C
-
Dimension:37 x 18.5 x 43 mm
Product Guides
+
Frequently Asked Questions
Is 1652732 RoHS compliant?
Yes, 1652732 is RoHS compliant.
What is the lead time for 1652732?
The standard lead time for 1652732 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
5 Weeks
can ship
10/23/26
CUSTOMERS
ALSO BOUGHT