- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1652729
Phoenix Contact
1652729
RJ45 male insert - CAT6 - 8-pos. - shielded - IDC displacement connection - for litz wire AWG 25 ... 24 and solid wires AWG 24 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1652729
-
Alias/AKA:VS-08-ST-H21-RJ45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:M
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 60 °C