Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1652716

RJ45 pin insert - CAT5 - 8-pos. - shielded - IDC connection technology - for 27 ... 26 AWG litz wires - with strain relief

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 pin insert - CAT5 - 8-pos. - shielded - IDC connection technology - for 27 ... 26 AWG litz wires - with strain relief
Search Keywords: 1652716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1652716
Alias/AKA: VS-08-ST-H11-RJ45
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Number of Contacts: 8
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5 A
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1652716 RoHS compliant?
Yes, 1652716 is RoHS compliant.
What is the lead time for 1652716?
The standard lead time for 1652716 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
Manufacturer Stock:
8 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.55
5 +
$5.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!