Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1652693

The 1652693 is a D-SUB gender changer with 25 pin-type signal contacts in a size 3 housing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1652693 is a D-SUB gender changer with 25 pin-type signal contacts in a size 3 housing.
Search Keywords: 1652693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1652693
  • Alias/AKA:
    VS-25-GC-ST/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PIN/SKT
  • Termination Method:
    N/A
  • Shell Size:
    3
  • Number of Contacts:
    25/25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1652693 RoHS compliant?
Yes, 1652693 is RoHS compliant.
What is the lead time for 1652693?
The standard lead time for 1652693 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$7.47
10 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!