Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1652664

D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - gender changer - fixing with 4-40 UNC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - gender changer - fixing with 4-40 UNC thread
Search Keywords: 1652664
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1652664
Alias/AKA: VS-15-GC-BU/BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Sub Gender Changer
Body Orientation: Straight
Mounting: Panel Mount
Gender: M/F
Shell Size: A/A
Number of Contacts: 15/15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1652664 RoHS compliant?
Yes, 1652664 is RoHS compliant.
What is the lead time for 1652664?
The standard lead time for 1652664 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$6.62
10 +
$6.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!