- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1652295
1652295
Phoenix Contact
RJ45 sleeve housing - IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - inverted d ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RJ45 sleeve housing - IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - inverted design - for Factoryline modular managed switches - for cable cross section 5.0 mm ... 6.5 mm
Search Keywords: 1652295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1652295
-
Alias/AKA:VS-08-T-G-RJ45/IP20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
4
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments