Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1652211

D-SUB protective cover - shell size 3 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-25-...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB protective cover - shell size 3 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-25-...
Search Keywords: 1652211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1652211
  • Alias/AKA:
    VS-25-SD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Cover
  • Dimension:
    109.55 x 23.83 mm
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1652211 RoHS compliant?
Yes, 1652211 is RoHS compliant.
What is the lead time for 1652211?
The standard lead time for 1652211 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 3
Manufacturer Stock:
1 can ship
Stock lot only:
2
Minimum Order Quantity:
3
6 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.594
3
$10.540
10 +
$10.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!