- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1652130
1652130
Phoenix Contact
Adapter plate - size B16 - reinforced - including panel mounting frame with DSUB 9 protective cover and without contact insert
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter plate - size B16 - reinforced - including panel mounting frame with DSUB 9 protective cover and without contact insert
Search Keywords: 1652130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1652130
-
Alias/AKA:VS-ADP16-VS09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Panel Mounting Frame
-
Dimension:N/A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26