- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1648487
1648487
Phoenix Contact
HEAVYCON terminal adapter - pin insert - B24 series - 24-pos. - for the left side of the control cabinet - push-in connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON terminal adapter - pin insert - B24 series - 24-pos. - for the left side of the control cabinet - push-in connection
Search Keywords: 1648487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1648487
-
Alias/AKA:HC-B-24-A-DT-PEL-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HEAVYCON Adapter Insert
-
Mounting:Panel Mount
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26