- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1648270
1648270
Phoenix Contact
HEAVYCON male insert - B16 series - 16-pos. - for crimp contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON male insert - B16 series - 16-pos. - for crimp contacts
Search Keywords: 1648270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1648270
-
Alias/AKA:HC-B-16-I-CT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
451
can ship
Minimum Order Quantity:
2
12 Weeks
can ship
8/24/26