Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1648115

Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Pin - Screw connection - 500 V ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Pin - Screw connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1648115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1648115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1648115 RoHS compliant?
Yes, 1648115 is RoHS compliant.
What is the lead time for 1648115?
The standard lead time for 1648115 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.91
5 +
$13.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!