- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1648066
1648066
Phoenix Contact
HEAVYCON terminal adapter socket insert - B6 series - 6-pos. - for the right side of the control cabinet - screw connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON terminal adapter socket insert - B6 series - 6-pos. - for the right side of the control cabinet - screw connection.
Search Keywords: 1648066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1648066
-
Alias/AKA:HC-B-6-A-UT-PER-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Terminal Blocks Adapter
-
Mounting:G DIN Rail,T DIN Rail
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Wire Size:14-20 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26