- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1648048
1648048
Phoenix Contact
HEAVYCON terminal adapter - pin insert - B16 series - 16-pos. - for the left control cabinet panel - screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON terminal adapter - pin insert - B16 series - 16-pos. - for the left control cabinet panel - screw connection
Search Keywords: 1648048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1648048
-
Alias/AKA:HC-B-16-A-UT-PEL-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Terminal Block
-
Mounting:G DIN Rail,T DIN Rail
-
Gender:M
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:16 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26