- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1647970
1647970
Phoenix Contact
Pressure screw set for housing with M25 thread and glands consisting of notched seal 2 washers and pressure screw cable diamet ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure screw set for housing with M25 thread and glands consisting of notched seal 2 washers and pressure screw cable diameter 8.5 - 18 mm SW 25
Search Keywords: 1647970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1647970
-
Alias/AKA:HC-M-DE-M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$2.45
100
$2.03
250
$1.91
500
$1.83
1,000
$1.78
2,500
$1.73
5,000
$1.71
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing