- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1647640
Phoenix Contact
1647640
Reducing adapter - material: Brass - nickel-plated - connecting thread: M40 x 1.5 - color: silver - with O-ring
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reducing adapter - material: Brass - nickel-plated - connecting thread: M40 x 1.5 - color: silver - with O-ring
Search Keywords: 1647640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1647640
-
Alias/AKA:REDUC-M-KV-M40/M32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Adapter
-
Dimension:43 x 11.5 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 1647640 RoHS compliant?
Yes, 1647640 is RoHS compliant.
What is the lead time for 1647640?
The standard lead time for 1647640 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
88
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
10/7/26