- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1647624
1647624
Phoenix Contact
Reducing adapter - material: Brass - nickel-plated - connecting thread: M25 x 1.5 - color: silver - with O-ring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reducing adapter - material: Brass - nickel-plated - connecting thread: M25 x 1.5 - color: silver - with O-ring
Search Keywords: 1647624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1647624
-
Alias/AKA:REDUC-M-KV-M25/M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/6/26