- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1647611
1647611
Phoenix Contact
Reducing adapter - material: Brass - nickel-plated - connecting thread: M20 x 1.5 - color: silver - with O-ring
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reducing adapter - material: Brass - nickel-plated - connecting thread: M20 x 1.5 - color: silver - with O-ring
Search Keywords: 1647611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1647611
-
Alias/AKA:REDUC-M-KV-M20/M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Dimension:24 x 9 mm
-
Operating Temperature:-20°C to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$2.365
10
$2.150
50 +
$2.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments