- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1646272
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1646272
HEAVYCON box mounting base B10, with single locking latch, height 52 mm, with support 2xM20
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
HEAVYCON box mounting base B10, with single locking latch, height 52 mm, with support 2xM20
Search Keywords: 1646272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1646272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Operating Temperature:-40 to 125 °C
-
Dimension:93 x 52 x 52 mm
Product Guides
+
Frequently Asked Questions
Is 1646272 discontinued?
Yes, 1646272 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1646272?
The recommended replacement for 1646272 is 1412839 from Phoenix Contact, available from OnlineComponents.com.
Is 1646272 RoHS compliant?
Yes, 1646272 is RoHS compliant.
What is the lead time for 1646272?
The standard lead time for 1646272 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.