- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1646201
Phoenix Contact
1646201
Metal screw connection with cable bend protection and strain relief - thread length: 8 mm - cable sealing area: 18 - 27 mm - c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1646201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415338050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Metal Screw Connection |
| Color: | Silver |
| Body Material: | Neoprene/Brass |