Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1646191

Metal screw connection with cable bend protection and strain relief - thread length: 7 mm - cable sealing area: 10 - 19 mm - c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection with cable bend protection and strain relief - thread length: 7 mm - cable sealing area: 10 - 19 mm - clamping area: 14 - 21 mm - SW 30 - screw connection: M25
Search Keywords: 1646191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1646191
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415338050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland Metal
Body Material: Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1646191 RoHS compliant?
Yes, 1646191 is RoHS compliant.
What is the lead time for 1646191?
The standard lead time for 1646191 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.534
5 +
$15.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!