Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1646175

Metal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area: 24 - 33 mm - clamping area: 26 - 3 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area: 24 - 33 mm - clamping area: 26 - 36 mm - SW 50 - screw connection: M40
Search Keywords: 1646175
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1646175
  • Alias/AKA:
    HC-M-KV-Z-M40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415338050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Metal Screw Connection
  • Color:
    Silver
  • Body Material:
    Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1646175 RoHS compliant?
Yes, 1646175 is RoHS compliant.
What is the lead time for 1646175?
The standard lead time for 1646175 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 10/19/26
19 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.43
5 +
$38.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!