Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1646162

Metal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area: 18 - 27 mm - clamping area: 19 - 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area: 18 - 27 mm - clamping area: 19 - 30 mm - SW 40 - screw connection: M32
Search Keywords: 1646162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1646162
Alias/AKA: HC-M-KV-Z-M32
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415338050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Metal Screw Connection
Color: Silver
Body Material: Neoprene/Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1646162 RoHS compliant?
Yes, 1646162 is RoHS compliant.
What is the lead time for 1646162?
The standard lead time for 1646162 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.12
10 +
$21.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!