- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1646120
1646120
Phoenix Contact
Protective cover B32 - for double locking latch - protective cover material: PA - height: 90.6 mm - seal: no - With lanyard - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B32 - for double locking latch - protective cover material: PA - height: 90.6 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1646120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1646120
-
Alias/AKA:HC-B-32-SD-FQU/FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:96.5 x 90.6 x 18 mm
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17.413
2
$15.830
10 +
$15.040
Click for Quote
Log in
to unlock special pricing