Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1646010

Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 19 - 27 mm - WAF 43 - screw connection: M32

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 19 - 27 mm - WAF 43 - screw connection: M32
Search Keywords: 1646010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1646010
Alias/AKA: HC-M-KV-M32(19-27)
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415210000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Metal Screw Connection
Body Material: Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1646010 RoHS compliant?
Yes, 1646010 is RoHS compliant.
What is the lead time for 1646010?
The standard lead time for 1646010 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
215 can ship
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.65
5 +
$30.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!