- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1646007
1646007
Phoenix Contact
Metal screw connection up to 5 bar - thread length: 7 mm - cable diameter: 14 - 21 mm - WAF 34 - screw connection: M25
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal screw connection up to 5 bar - thread length: 7 mm - cable diameter: 14 - 21 mm - WAF 34 - screw connection: M25
Search Keywords: 1646007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1646007
-
Alias/AKA:HC-M-KV-M25(14-21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Metal Screw Connection
-
Color:Silver
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/13/26