- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1645998
1645998
Phoenix Contact
The 1645998 is a metal cable gland with an M20 thread, designed for cables with an external diameter of 11 mm to 16 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1645998 is a metal cable gland with an M20 thread, designed for cables with an external diameter of 11 mm to 16 mm.
Search Keywords: 1645998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1645998
-
Alias/AKA:HC-M-KV-M20(11-16)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Metal Screw Connection
-
Color:Silver
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
7/13/26