- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1645914
1645914
Phoenix Contact
Heavycon Sleeve Housing B6, Height 72mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Heavycon Sleeve Housing B6, Height 72mm
Search Keywords: 1645914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1645914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$18.502
10
$16.820
30
$16.340
50
$16.010
100
$15.770
250
$15.540
500
$15.300
1,000 +
$15.070
Click for Quote
Log in
to unlock special pricing