- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1645859
1645859
Phoenix Contact
Filler plug - metal - size: M25
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filler plug - metal - size: M25
Search Keywords: 1645859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1645859
-
Alias/AKA:HC-M-BS-M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:31.5 x 10 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26
CUSTOMERS
ALSO BOUGHT