- Home ›
- All Products›
- 1644559
1644559
Phoenix Contact
Protective cover B6 - for single locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - dia ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Protective cover B6 - for single locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1644559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1644559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.