- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1642153
1642153
Phoenix Contact
QUICKON cable connector - black - 4-pos. without PE - 0.75 mm² ... 1.5 mm² /500 V/15 A - for a cable diameter of 6 mm ... 12 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON cable connector - black - 4-pos. without PE - 0.75 mm² ... 1.5 mm² /500 V/15 A - for a cable diameter of 6 mm ... 12 mm.
Search Keywords: 1642153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1642153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments