- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1642140
1642140
Phoenix Contact
The 1642140 is a 4-position QUICKON conductor connector that uses an IDC connection for conductor cross-sections from 0.34 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1642140 is a 4-position QUICKON conductor connector that uses an IDC connection for conductor cross-sections from 0.34 mm² to 0.75 mm².
Search Keywords: 1642140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1642140
-
Alias/AKA:Q-0-75/4IDC/18-18KU-KU-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT