Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1641701

Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation displacement connection - knur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Plastic - external cable diameter 3.5 mm ... 6 mm
Search Keywords: 1641701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1641701
Alias/AKA: SACC-M12FS-4QO-0-34
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Type: Sensor/Actuator Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1641701 RoHS compliant?
Yes, 1641701 is RoHS compliant.
What is the lead time for 1641701?
The standard lead time for 1641701 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.43
5 +
$14.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!