Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1641691

Sensor/actuator connector - Universal - 4-position - Plug straight M12 - A-coded - Insulation displacement connection - knurl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator connector - Universal - 4-position - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 3.5 mm ... 6 mm
Search Keywords: 1641691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1641691
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Accessory Type: Sensor/Actuator Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1641691?
The recommended replacement for 1641691 is 1521575 from Phoenix Contact, available from OnlineComponents.com.
Is 1641691 RoHS compliant?
Yes, 1641691 is RoHS compliant.
What is the lead time for 1641691?
The standard lead time for 1641691 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.96
5 +
$15.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!