Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1641688

Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation displacement connection - knur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 3.5 mm ... 6 mm
Search Keywords: 1641688
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1641688
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1641688?
The recommended replacement for 1641688 is 1521588 from Phoenix Contact, available from OnlineComponents.com.
Is 1641688 RoHS compliant?
Yes, 1641688 is RoHS compliant.
What is the lead time for 1641688?
The standard lead time for 1641688 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
Manufacturer Stock:
400 can ship
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.96
5 +
$15.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!