- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1641604
Phoenix Contact
1641604
The 1641604 is a 3-position male HEAVYCON QUICKON coupling housing with a PE connection, single locking latch, and straight ca ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1641604 |
| Alias/AKA: | HC-A3-STQ1-5-KML-G-PA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | HEAVYCON Insert |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 630 V |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -25 to 80 °C |