- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1640702
1640702
Phoenix Contact
Nut (plastic) to lock the contact carrier from the inside of the device
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Nut (plastic) to lock the contact carrier from the inside of the device
Search Keywords: 1640702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1640702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Hex
-
Dimension:30 x 27 x 6 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.10
25
$1.00
125 +
$0.97
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT