- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1636376
Phoenix Contact
1636376
HEAVYCON male insert - K6/36 series - for 6 power and 36 control contacts - crimp connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYCON male insert - K6/36 series - for 6 power and 36 control contacts - crimp connection
Search Keywords: 1636376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1636376
-
Alias/AKA:HC-K-6/36-ESTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:6Power/36Signal
-
Maximum Voltage Rating:690/160 V
-
Maximum Current Rating:40/10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1636376 RoHS compliant?
Yes, 1636376 is RoHS compliant.
What is the lead time for 1636376?
The standard lead time for 1636376 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/22/26