- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1636318
Phoenix Contact
1636318
The 1636318 is a HEAVYCON K8/24 series male contact insert designed for 8 power and 24 control contacts using a crimp connecti ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1636318
-
Alias/AKA:HC-K-8/24-ESTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8Power/24Signal
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C