- Home ›
- All Products›
- 1628945
1628945
Phoenix Contact
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm
Search Keywords: 1628945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1628945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26