- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1628496
1628496
Phoenix Contact
Device connector for front wall - M23 PRO - angled rotatable - for standard and ONECLICK fast locking system - M23 - No. of po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector for front wall - M23 PRO - angled rotatable - for standard and ONECLICK fast locking system - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - flange dimensions: 26 mm x 26 mm
Search Keywords: 1628496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1628496
-
Alias/AKA:M23-17P1N8AA500S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26