- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1623780
1623780
Phoenix Contact
Crimp contact - leading (PE) - turned - contact diameter: 1.5 mm - crimp range: 0.5 mm² ... 1 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - leading (PE) - turned - contact diameter: 1.5 mm - crimp range: 0.5 mm² ... 1 mm²
Search Keywords: 1623780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1623780
-
Alias/AKA:RC-15P2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-21 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments