- Home ›
- All Products›
- 1623224
1623224
Phoenix Contact
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - IEC 62196-2 - SAE J1772 - 32 A / 250 V (AC) - design line C-Line - cable: 4 m - black - straight - mating face: black - handle area: gray
Search Keywords: 1623224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1623224
-
Alias/AKA:EVT1G3K1AC32A40M60ESBK01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$165.21
5
$152.39
10
$143.14
25
$138.91
50
$133.01
75
$131.01
100 +
$129.05
Click for Quote
Log in
to unlock special pricing