- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1622080
1622080
Phoenix Contact
Hybrid Cable TPM 13Conductors 14AWG/20AWG/22AWG 15mm 300V/1000V Orange 20m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid Cable TPM 13Conductors 14AWG/20AWG/22AWG 15mm 300V/1000V Orange 20m
Search Keywords: 1622080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1622080
-
Alias/AKA:KC-88014311/20-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:13
-
Conductor Material:N/A
-
Cable Length:20 m
-
Maximum Current Rating:3.6A/8A/26 A
-
Type:Hybrid Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26